10021045 | Fischer Elektronik

Extruded heatsink, (L x W x H) 10 x 10.7 x 15 mm, 30 K/W, black anodized, 10021045

Order No.: 65B897
EAN: 4099889473537
MPN:
10021045
SK 515 10 S TO 220
Series: SK
10021045 Fischer Elektronik Heat Sinks
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
3.1297 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
31.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.1297 €

Extruded heatsink, 10021045, Fischer Elektronik

Extruded heatsink for PCB mounting, attachable heatsinks with and without screw on fixing, Length: 10 mm.

Features

  • Compact heatsink in transistor dimensions
  • For horizontal and vertical transistors
  • Can be screwed or glued
Technical specifications
Ausführung Strangkühlkörper
Breite 10.7 mm
Höhe 15 mm
Länge 10 mm
Material Aluminium
max.Wärmewiderstand 30 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes