10021088 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 105 x 19 mm, 3 to 1.1 K/W, black anodized, 10021088

Order No.: 72B894
EAN: 4099889476569
MPN:
10021088
SK 52 75 SA
Series: SK
10021088 Fischer Elektronik Heat Sinks Image 1
10021088 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
10 pcs.
5.7834 €
50 pcs.
5.2717 €
100 pcs.
4.7362 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 52.

Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.

Technical specifications
Ausführung Strangkühlkörper
Breite 105 mm
Höhe 19 mm
Länge 75 mm
Material Aluminium
max.Wärmewiderstand 3 K/W
min. Wärmewiderstand 1.1 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes