10021159 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 180 x 48 mm, 1.25 to 0.6 K/W, black anodized, 10021159
Unit Price (€ / pc.)
12.8044 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
10 pcs.
11.7810 €
50 pcs.
10.7100 €
100 pcs.
9.6390 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink, type Fischer SK 53.
Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.
Technical specifications
Version | Strangkühlkörper | |
Width | 180 mm | |
Height | 48 mm | |
Length | 75 mm | |
Material | Aluminium | |
Max. heat resistance | 1.25 K/W | |
Min. heat resistance | 0.6 K/W | |
Surface type | Schwarz eloxiert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |