10021164 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 180 x 48 mm, 1.25 to 0.6 K/W, black anodized, 10021164
Unit Price (€ / pc.)
19.4684 € *
Available: 63 pcs.
Leadtime: 3 Weeks **
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
10 pcs.
17.9095 €
50 pcs.
16.3030 €
100 pcs.
14.3395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink, type Fischer SK 53.
Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.
Technical specifications
Ausführung | Strangkühlkörper | |
Breite | 180 mm | |
Höhe | 48 mm | |
Länge | 100 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 1.25 K/W | |
min. Wärmewiderstand | 0.6 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |