10021350 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 300 x 40 mm, 0.59 to 0.3 K/W, black anodized, 10021350

Order No.: 72B990
EAN: 4099889476590
MPN:
10021350
SK 56 75 SA
Series: SK
10021350 Fischer Elektronik Heat Sinks Image 1
10021350 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
23.2288 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
23.23 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2288 €
10 pcs.
21.3724 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 56.

Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.

Technical specifications
Ausführung Strangkühlkörper
Breite 300 mm
Höhe 40 mm
Länge 75 mm
Material Aluminium
max.Wärmewiderstand 0.59 K/W
min. Wärmewiderstand 0.3 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes