10021360 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 300 x 40 mm, 0.59 to 0.3 K/W, black anodized, 10021360

Order No.: 65B906
EAN: 4099889473612
MPN:
10021360
SK 56 1000 SA
Series: SK
10021360 Fischer Elektronik Heat Sinks Image 1
10021360 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
481.6287 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
481.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
481.6287 €

Standard extruded heatsink, 10021360, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 0.59-0.3 K/W, Black anodised, Length: 1000 mm.

Technical specifications
Ausführung Strangkühlkörper
Breite 300 mm
Höhe 40 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 0.59 K/W
min. Wärmewiderstand 0.3 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes