10021467 | Fischer Elektronik

LED heatsink, (L x Ø) 50 x 70 mm, 2.3 to 1.15 K/W, black anodized, 10021467

Order No.: 65B909
EAN: 4099889473636
MPN:
10021467
SK 570 50 SA
Series: SK
Fischer Elektronik
10021467 Fischer Elektronik Heat Sinks Image 1
10021467 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0198 €

Heatsinks for LEDs, 10021467, Fischer Elektronik

Heatsink Ø 70 mm, also for IC design LED, Surface: black anodised.

Technical specifications
Ausführung LED-Kühlkörper
Durchmesser 70 mm
Geeignet für LED
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 2.3 K/W
min. Wärmewiderstand 1.15 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes