10021497 | Fischer Elektronik
LED heatsink, (L x Ø) 20 x 85 mm, 2.25 to 1 K/W, black anodized, 10021497
Unit Price (€ / pc.)
10.9480 € *
Available: 22 pcs.
Leadtime: 3 Weeks **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
10 pcs.
10.0793 €
50 pcs.
9.1630 €
100 pcs.
8.2467 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink for LEDs, type Fischer SK 572.
Made of black anodized aluminum.
Technical specifications
Version | LED-Kühlkörper | |
diameter | 85 mm | |
Suitable for | LED | |
Length | 20 mm | |
Material | Aluminium | |
Max. heat resistance | 2.25 K/W | |
Min. heat resistance | 1 K/W | |
Surface type | Schwarz eloxiert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |