10021499 | Fischer Elektronik

LED heatsink, (L x Ø) 25 x 85 mm, 2.25 to 1 K/W, black anodized, 10021499

Order No.: 65B714
EAN: 4099889472349
MPN:
10021499
SK 572 25 SA
Series: SK
10021499 Fischer Elektronik Heat Sinks Image 1
10021499 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3419 €

Heatsink for LEDs, type Fischer SK 572.

Made of black anodized aluminum.

Technical specifications
Ausführung LED-Kühlkörper
Durchmesser 85 mm
Geeignet für LED
Länge 25 mm
Material Aluminium
max.Wärmewiderstand 2.25 K/W
min. Wärmewiderstand 1 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes