10021511 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 25 x 30 mm, 7.2 to 3.4 K/W, black anodized, 10021511

Order No.: 65B911
EAN: 4099889473643
MPN:
10021511
SK 573 50 SA
Series: SK
10021511 Fischer Elektronik Heat Sinks Image 1
10021511 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.9151 €

Extruded heatsink, 10021511, Fischer Elektronik

Extruded heatsink for lock-in retaining spring, also for THFU 1-3+6+7, Profile threads, Surface: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 25 mm
Geeignet für Einrast-Transistorhaltefeder
Höhe 30 mm
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 7.2 K/W
min. Wärmewiderstand 3.4 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes