10021521 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 32.3 x 28 mm, 7.5 to 3.5 K/W, black anodized, 10021521

Order No.: 65B912
EAN: 4099889473650
MPN:
10021521
SK 574 25 SA
Series: SK
10021521 Fischer Elektronik Heat Sinks Image 1
10021521 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.8917 €

Extruded heatsink, 10021521, Fischer Elektronik

Extruded heatsink for lock-in retaining spring, also for THFU 1-3+6+7, Profile threads, Surafce: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 32.3 mm
Geeignet für Einrast-Transistorhaltefeder
Höhe 28 mm
Länge 25 mm
Material Aluminium
max.Wärmewiderstand 7.5 K/W
min. Wärmewiderstand 3.5 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes