10021548 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 6 x 50 mm, 10 to 3.6 K/W, natural aluminum, 10021548

Order No.: 65B914
EAN: 4099889473674
MPN:
10021548
SK 575 1000 AL
Series: SK
10021548 Fischer Elektronik Heat Sinks Image 1
10021548 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
40.5076 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.5076 €

Extruded heatsink, 10021548, Fischer Elektronik

Extruded heatsink for lock-in retaining spring for THFU 1-4+6, Profile threads, Surface: raw degreased aluminium (by the metre raw aluminium), Length: 1000 mm.

Technical specifications
Ausführung Strangkühlkörper
Breite 6 mm
Geeignet für Einrast-Transistorhaltefeder
Höhe 50 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 10 K/W
min. Wärmewiderstand 3.6 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes