10021605 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 235 x 60 mm, 0.78 to 0.25 K/W, black anodized, 10021605

Order No.: 65B916
EAN: 4099889473681
MPN:
10021605
SK 580 100 SA
Series: SK
10021605 Fischer Elektronik Heat Sinks Image 1
10021605 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
29.8333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.8333 €

Standard extruded heatsink, 10021605, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 0.78-0.25 K/W, Surface: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 235 mm
Höhe 60 mm
Länge 100 mm
Material Aluminium
max.Wärmewiderstand 0.78 K/W
min. Wärmewiderstand 0.25 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes