10021617 | Fischer Elektronik
Extruded heatsink, 100 x 150 x 27 mm, 1.8 to 1.15 K/W, black anodized, 10021617
Unit Price (€ / pc.)
22.5267 € *
Available: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
22.53 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5267 €
10 pcs.
20.9678 €
25 pcs.
19.2780 €
50 pcs.
17.5525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink, type Fischer SK 58.
Made of black anodized aluminum, no perforation.
Technical specifications
Version | extruded heatsink | |
Width | 150 mm | |
Height | 27 mm | |
Length | 100 mm | |
Material | aluminum | |
Max. heat resistance | 1.8 K/W | |
Min. heat resistance | 1.15 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |