10021620 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 150 x 27 mm, 1.8 to 1.15 K/W, natural aluminum, 10021620
Unit Price (€ / pc.)
162.1256 € *
Available: 0 pcs.
Leadtime: On Request **
Standard extruded heatsink, 10021620, Fischer Elektronik
Standard extruded heatsink with thermal resistance: 1.8-1.15 K/W, Surface: raw degreased aluminium (by the metre raw aluminium), Length: 1000 mm.
Technical specifications
Ausführung | Strangkühlkörper | |
Breite | 150 mm | |
Höhe | 27 mm | |
Länge | 1000 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 1.8 K/W | |
min. Wärmewiderstand | 1.15 K/W | |
Oberflächenart | Aluminium natur |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |