10021837 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 30 x 17.5 mm, 9 K/W, black anodized, 10021837

Order No.: 70B746
EAN: 4099889475944
MPN:
10021837
SK 597 50 SA
Series: SK
10021837 Fischer Elektronik Heat Sinks Image 1
10021837 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7969 €

Profile heatsink, type Fischer SK 597.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 30 mm
Höhe 17.5 mm
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 9 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes