10021936 | Fischer Elektronik

LED heatsink, (L x Ø) 50 x 50 mm, 2.3 to 1 K/W, black anodized, 10021936

Order No.: 65B922
EAN: 4099889473742
MPN:
10021936
SK 602 50 SA
Series: SK
10021936 Fischer Elektronik Heat Sinks Image 1
10021936 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2479 €

Heatsink for LEDs, 10021936, Fischer Elektronik

Heatsink for LEDs, Ø 50 mm, also for IC design LED, Length: 50 mm.

Technical specifications
Ausführung LED-Kühlkörper
Durchmesser 50 mm
Geeignet für LED
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 2.3 K/W
min. Wärmewiderstand 1 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes