10022468 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 46 x 33 mm, 5.85 to 2.8 K/W, black anodized, 10022468

Order No.: 65B924
EAN: 4099889473759
MPN:
10022468
SK 68 37,5 SA
Series: SK
10022468 Fischer Elektronik Heat Sinks Image 1
10022468 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
4.76 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.76 €

Extruded heatsink, 10022468, Fischer Elektronik

Extruded heatsink for PCB mounting, Profile threads, Surface: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 46 mm
Geeignet für Leiterplattenmontage
Höhe 33 mm
Länge 37.5 mm
Material Aluminium
max.Wärmewiderstand 5.85 K/W
min. Wärmewiderstand 2.8 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes