10022470 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 46 x 33 mm, 5.8 to 3.8 K/W, black anodized, 10022470

Order No.: 73B150
EAN: 4099889476675
MPN:
10022470
SK 68 50 SA
Series: SK
10022470 Fischer Elektronik Heat Sinks Image 1
10022470 Fischer Elektronik Heat Sinks Image 2
10022470 Fischer Elektronik Heat Sinks Image 3
Image may differ
Unit Price (€ / pc.)
6.5450 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
5.7596 €
100 pcs.
5.0694 €
250 pcs.
4.8671 €
1000 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 68.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 46 mm
Geeignet für Leiterplattenmontage
Höhe 33 mm
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 5.8 K/W
min. Wärmewiderstand 3.8 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes