10022477 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 46 x 33 mm, 5.85 to 2.8 K/W, black anodized, 10022477
Unit Price (€ / pc.)
7.3304 € *
Available: 37 pcs.
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
5 pcs.
6.9496 €
10 pcs.
6.5093 €
25 pcs.
5.9381 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 68.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.8 K/W | |
| Max. heat resistance | 5.85 K/W | |
| Length | 100 mm | |
| Width | 46 mm | |
| Height | 33 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |