10022512 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 97 x 25 mm, 2.8 to 1.05 K/W, black anodized, 10022512
Unit Price (€ / pc.)
4.9147 € *
Available: 72 pcs.
Leadtime: On Request **
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.5101 €
50 pcs.
4.1055 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink, type Fischer SK 72.
Made of black anodized aluminum, no perforation.
Technical specifications
Version | Strangkühlkörper | |
Width | 97 mm | |
Height | 25 mm | |
Length | 50 mm | |
Material | Aluminium | |
Max. heat resistance | 2.8 K/W | |
Min. heat resistance | 1.05 K/W | |
Surface type | Schwarz eloxiert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |