10022522 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 97 x 25 mm, 2.8 to 1.05 K/W, black anodized, 10022522

Order No.: 73B178
EAN: 4099889476774
MPN:
10022522
SK 72 1000 SA
Series: SK
10022522 Fischer Elektronik Heat Sinks Image 1
10022522 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
61.8681 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.8681 €

Profile heatsink, type Fischer SK 72.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 97 mm
Höhe 25 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 2.8 K/W
min. Wärmewiderstand 1.05 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes