10022542 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 32 x 14 mm, 12.5 K/W, black anodized, 10022542

Order No.: 70B7202
EAN: 4099889475807
MPN:
10022542
SK 75 25 SA
Series: SK
10022542 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 17 pcs.
Leadtime: 5 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
50 pcs.
1.6660 €
250 pcs.
1.4399 €
1000 pcs.
1.2614 €
2500 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 75.

Made of black anodized aluminum, no perforation.

Technical specifications
Version Strangkühlkörper
Width 32 mm
Height 14 mm
Length 25 mm
Material Aluminium
Max. heat resistance 12.5 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes