10022556 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 32 x 14 mm, 8.5 K/W, black anodized, 10022556

Order No.: 65B927
EAN: 4099889473773
MPN:
10022556
SK 75 50 STS TO 220
Series: SK
10022556 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.1416 €

Extruded heatsink, 10022556, Fischer Elektronik

Extruded heatsink for PCB mounting, also for semiconductor screw-mounting, Length: 50 mm.

Technical specifications
Ausführung Strangkühlkörper
Breite 32 mm
Geeignet für TO220
Höhe 14 mm
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 8.5 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes