10022568 | Fischer Elektronik
Extruded heatsink, (L x W x H) 25 x 32 x 20 mm, 10 K/W, black anodized, 10022568
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: On Request **
Extruded heatsink, 10022568, Fischer Elektronik
Extruded heatsink for PCB mounting, also for semiconductor-screw on mounting, Length: 25 mm.
Technical specifications
Ausführung | Strangkühlkörper | |
Breite | 32 mm | |
Geeignet für | TO220 | |
Höhe | 20 mm | |
Länge | 25 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 10 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |