10022570 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 32 x 20 mm, 10 K/W, black anodized, 10022570

Order No.: 70B7216
EAN: 4099889475845
MPN:
10022570
SK 76 37,5 SA
Series: SK
10022570 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 28 pcs.
Next delivery: 50 pcs. on 2025-04-15
Leadtime: 2 Weeks **
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9516 €
50 pcs.
1.7136 €
250 pcs.
1.4756 €
1000 pcs.
1.3090 €
2500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 76.

Made of black anodized aluminum, no perforation.

Technical specifications
Version Strangkühlkörper
Width 32 mm
Suitable for TO220
Height 20 mm
Length 37.5 mm
Material Aluminium
Max. heat resistance 10 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes