10022628 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 100 x 15 mm, 3.4 to 1.9 K/W, black anodized, 10022628

Order No.: 73B1790
EAN: 4099889476781
MPN:
10022628
SK 81 37,5 SA
Series: SK
10022628 Fischer Elektronik Heat Sinks Image 1
10022628 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
5.6406 € *
Available: 21 pcs.
Leadtime: On Request **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
4.9861 €
100 pcs.
4.3673 €
250 pcs.
4.1888 €
1000 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 81.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 100 mm
Höhe 15 mm
Länge 37.5 mm
Material Aluminium
max.Wärmewiderstand 3.4 K/W
min. Wärmewiderstand 1.9 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes