10022634 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 100 x 15 mm, 3.4 to 1.9 K/W, black anodized, 10022634

Order No.: 73B1796
EAN: 4099889476811
MPN:
10022634
SK 81 100 SA
Series: SK
10022634 Fischer Elektronik Heat Sinks Image 1
10022634 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 80 pcs.
Leadtime: 6 Weeks **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 81.

Made of black anodized aluminum, no perforation.

Technical specifications
Version Strangkühlkörper
Width 100 mm
Height 15 mm
Length 100 mm
Material Aluminium
Max. heat resistance 3.4 K/W
Min. heat resistance 1.9 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes