10022636 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 100 x 15 mm, 3.4 to 1.9 K/W, black anodized, 10022636
Unit Price (€ / pc.)
164.6603 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
164.66 € *
Price list
Quantity
Price per unit*
1 pcs.
164.6603 €
5 pcs.
154.8071 €
15 pcs.
148.8452 €
50 pcs.
142.2645 €
150 pcs.
136.3026 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink, type Fischer SK 81.
Made of black anodized aluminum, no perforation.
Technical specifications
Ausführung | Strangkühlkörper | |
Breite | 100 mm | |
Höhe | 15 mm | |
Länge | 1000 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 3.4 K/W | |
min. Wärmewiderstand | 1.9 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |