10022638 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 440 x 28 mm, 0.75 to 0.3 K/W, black anodized, 10022638

Order No.: 73B190
EAN: 4099889476842
MPN:
10022638
SK 82 100 SA
Series: SK
10022638 Fischer Elektronik Heat Sinks Image 1
10022638 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
33.8317 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.8317 €

Profile heatsink, type Fischer SK 82.

Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.

Technical specifications
Ausführung Strangkühlkörper
Breite 440 mm
Höhe 28 mm
Länge 100 mm
Material Aluminium
max.Wärmewiderstand 0.75 K/W
min. Wärmewiderstand 0.3 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes