10022653 | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 160 x 40 mm, 1.35 to 0.6 K/W, black anodized, 10022653
Unit Price (€ / pc.)
11.6144 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
10 pcs.
10.6862 €
50 pcs.
9.7223 €
100 pcs.
8.7584 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink, type Fischer SK 85.
Made of black anodized aluminum, no perforation.
Technical specifications
Ausführung | Strangkühlkörper | |
Breite | 160 mm | |
Höhe | 40 mm | |
Länge | 37.5 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 1.35 K/W | |
min. Wärmewiderstand | 0.6 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |