10022684 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 100 x 50 mm, 1.75 to 0.65 K/W, black anodized, 10022684
Unit Price (€ / pc.)
13.4589 € *
Available: 22 pcs.
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
5 pcs.
12.7568 €
10 pcs.
11.9357 €
25 pcs.
10.8885 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 88.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.65 K/W | |
| Max. heat resistance | 1.75 K/W | |
| Length | 100 mm | |
| Width | 100 mm | |
| Height | 50 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |