10022706 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 190 x 50 mm, 0.99 to 0.4 K/W, black anodized, 10022706

Order No.: 72B355
EAN: 4099889476194
MPN:
10022706
SK 90 100 SA
Series: SK
10022706 Fischer Elektronik Heat Sinks Image 1
10022706 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
34.3553 € *
Available: 54 pcs.
Leadtime: 4 Weeks **
Total Price:
34.36 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3553 €
5 pcs.
32.2966 €
15 pcs.
31.0590 €
50 pcs.
29.6786 €
150 pcs.
28.4529 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 90.

Made of black anodized aluminum, also particularly suitable for rear panel mounting. Heatsink without perforation. Meter section for orders as of 10 items on request.

Technical specifications
Ausführung Strangkühlkörper
Breite 190 mm
Höhe 50 mm
Länge 100 mm
Material Aluminium
max.Wärmewiderstand 0.99 K/W
min. Wärmewiderstand 0.4 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes