10022720 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 100 x 40 mm, 2.15 to 1.2 K/W, black anodized, 10022720

Order No.: 72B362
EAN: 4099889476217
MPN:
10022720
SK 92 75 SA
Series: SK
10022720 Fischer Elektronik Heat Sinks Image 1
10022720 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
19.6588 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
19.66 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6588 €
10 pcs.
17.3145 €
50 pcs.
16.1126 €
150 pcs.
15.3867 €
500 pcs.
14.6251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 92.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 100 mm
Höhe 40 mm
Länge 75 mm
Material Aluminium
max.Wärmewiderstand 2.15 K/W
min. Wärmewiderstand 1.2 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes