10022722 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 100 x 40 mm, 2.15 to 1.2 K/W, black anodized, 10022722

Order No.: 72B364
EAN: 4099889476224
MPN:
10022722
SK 92 100 SA
Series: SK
10022722 Fischer Elektronik Heat Sinks Image 1
10022722 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
14.7441 € *
Available: 3 pcs.
Total Price:
14.74 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7441 €
5 pcs.
13.9825 €
10 pcs.
13.0781 €
25 pcs.
11.9238 €
*incl. VAT plus shipping costs
Subject to prior sale

Profile heatsink, type Fischer SK 92.

Made of black anodized aluminum, no perforation.

Technical specifications
Filter Property Value
Min. heat resistance 1.2 K/W
Max. heat resistance 2.15 K/W
Length 100 mm
Width 100 mm
Height 40 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes