10022725 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 100 x 40 mm, 2.15 to 0.9 K/W, natural aluminum, 10022725

Order No.: 65B934
EAN: 4099889473834
MPN:
10022725
SK 92 1000 AL
Series: SK
10022725 Fischer Elektronik Heat Sinks Image 1
10022725 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
160.9713 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
160.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.9713 €

Standard extruded heatsink, 10022725, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 2.15-0.9 K/W, Surafce: raw degreased aluminium (by the metre raw aluminium).

Technical specifications
Ausführung Strangkühlkörper
Breite 100 mm
Höhe 40 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 2.15 K/W
min. Wärmewiderstand 0.9 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes