10022733 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 400 x 40 mm, 0.58 to 0.31 K/W, natural aluminum, 10022733

Order No.: 65B936
EAN: 4099889473858
MPN:
10022733
SK 93 1000 AL
Series: SK
10022733 Fischer Elektronik Heat Sinks Image 1
10022733 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
443.7272 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
443.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
443.7272 €

Standard extruded heatsink, 10022733, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 0.58-0.31 K/W, Surface: raw degreased aluminium (by the metre raw aluminium).

Technical specifications
Ausführung Strangkühlkörper
Breite 400 mm
Höhe 40 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 0.58 K/W
min. Wärmewiderstand 0.31 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes