10022759 | Fischer Elektronik

Extruded heatsink, (L x W x H) 84 x 55 x 28 mm, 6.2 to 2.8 K/W, black anodized, 10022759

Order No.: 70B670
EAN: 4099889475494
MPN:
10022759
SK 96 84 SA
Series: SK
10022759 Fischer Elektronik Heat Sinks Image 1
10022759 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
7.9730 € *
Available: 85 pcs.
Leadtime: On Request **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.0210 €
100 pcs.
6.1642 €
250 pcs.
5.9024 €
1000 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 96.

Made of black anodized aluminum, non-perforated, for example, for TO 220 or TOP 3 packages and similar. Space saving design for use on PCBs.

Technical specifications
Version Strangkühlkörper
Width 55 mm
Suitable for Leiterplattenmontage
Height 28 mm
Length 84 mm
Material Aluminium
Max. heat resistance 6.2 K/W
Min. heat resistance 2.8 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes