10022763 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 55 x 28 mm, 6.2 to 2.8 K/W, black anodized, 10022763

Order No.: 70B672
EAN: 4099889475500
MPN:
10022763
SK 96 1000 SA
Series: SK
10022763 Fischer Elektronik Heat Sinks Image 1
10022763 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
90.8446 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
90.84 € *
Price list
Quantity
Price per unit*
1 pcs.
90.8446 €
5 pcs.
85.3944 €
15 pcs.
82.1457 €
50 pcs.
78.4924 €
150 pcs.
75.2199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 96.

Made of black anodized aluminum, non-perforated, for example, for TO 220 or TOP 3 packages and similar. Space saving design for use on PCBs.

Technical specifications
Ausführung Strangkühlkörper
Breite 55 mm
Geeignet für Leiterplattenmontage
Höhe 28 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 6.2 K/W
min. Wärmewiderstand 2.8 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes