10034941 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 45 x 45 x 12.7 mm, 8 K/W, black anodized, 10034941

Order No.: 59F9447
MPN:
10034941
FK 202 SA 3 TO 3
Series: FK
10034941 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3090 €
50 pcs.
1.1781 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Finger shaped heatsink, 10034941, Fischer Elektronik

Finger shaped heatsinks for power semiconductors.

Technical specifications
Ausführung Fingerkühlkörper
Breite 45 mm
Geeignet für TO3
Höhe 12.7 mm
Länge 45 mm
Material Aluminium
max.Wärmewiderstand 8 K/W
Oberflächenart schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 85429000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No