10034943 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 45 x 45 x 12.7 mm, 8 K/W, black anodized, 10034943
Unit Price (€ / pc.)
1.6184 € *
Available: 200 pcs.
Leadtime: 1 Week **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4756 €
50 pcs.
1.3447 €
100 pcs.
1.2138 €
500 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink, perforated, type Fischer FK.
For TO 3, TO 66, SOT 9, SOT 32 made of black anodized aluminum.
Technical specifications
Version | Fingerkühlkörper | |
Width | 45 mm | |
Suitable for | SOT32, TO66, TO3, SOT9 | |
Height | 12.7 mm | |
Length | 45 mm | |
Material | Aluminium | |
Max. heat resistance | 8 K/W | |
Surface type | Schwarz eloxiert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |