10034949 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 41.3 x 33 x 25.4 mm, 10.5 K/W, black anodized, 10034949
Unit Price (€ / pc.)
1.5827 € *
Available: 73 pcs.
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4756 €
25 pcs.
1.3804 €
50 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink, perforated, type Fischer FK.
For TO 3, TO 66, TO 220, SOT 9, SOT 32 made of black anodized aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 10.5 K/W | |
| Length | 41.3 mm | |
| Width | 33 mm | |
| Height | 25.4 mm | |
| Material | aluminum | |
| Version | finger shaped heatsink | |
| Surface type | black anodized | |
| Suitable for | TO3, SOT9, TO66, SOT32, TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |