10034950 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 41.6 x 33 x 19.1 mm, 12 K/W, black anodized, 10034950
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3804 €
50 pcs.
1.2495 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Finger shaped heatsink, 10034950, Fischer Elektronik
Finger shaped heatsinks for power semiconductors.
Technical specifications
Version | Fingerkühlkörper | |
Width | 33 mm | |
Suitable for | SOT32, SOT9, TO220, TO3, TO66 | |
Height | 19.1 mm | |
Length | 41.6 mm | |
Material | Aluminium | |
Max. heat resistance | 12 K/W | |
Surface type | schwarz eloxiert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85429000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |