10034951 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 41.3 x 33 x 12.7 mm, 14 K/W, black anodized, 10034951

Order No.: 65B487
EAN: 4099889471885
MPN:
10034951
FK 208 SA L
Series: FK
10034951 Fischer Elektronik Heat Sinks Image 1
10034951 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 413 pcs.
Leadtime: On Request **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4756 €
50 pcs.
1.3447 €
100 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatsink, perforated, type Fischer FK.

For TO 3, TO 66, TO 220, SOT 9, SOT 32 made of black anodized aluminum.

Technical specifications
Ausführung Fingerkühlkörper
Breite 33 mm
Geeignet für TO3, SOT9, TO66, SOT32, TO220
Höhe 12.7 mm
Länge 41.3 mm
Material Aluminium
max.Wärmewiderstand 14 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes