10034954 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 30 x 25.4 x 8 mm, 18 K/W, black anodized, 10034954
Unit Price (€ / pc.)
1.0591 € *
Available: 153 pcs.
Leadtime: 3 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9401 €
250 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsink, perforated, type Fischer FK.
For TO 220 and SOT 32, made of black anodized aluminum.
Technical specifications
Ausführung | Fingerkühlkörper | |
Breite | 25.4 mm | |
Geeignet für | TO220, SOT32 | |
Höhe | 8 mm | |
Länge | 30 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 18 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |