10034956 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 18 x 25.4 x 8 mm, 25 K/W, black anodized, 10034956
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7378 €
50 pcs.
0.6664 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Finger shaped heatsink, 10034956, Fischer Elektronik
Heatsinks for transistors in plastic case.
Technical specifications
Ausführung | Fingerkühlkörper | |
Breite | 25.4 mm | |
Geeignet für | SOT32 | |
Höhe | 8 mm | |
Länge | 18 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 25 K/W | |
Oberflächenart | schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85429000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |