10034957 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 30 x 25.4 x 8 mm, 18 K/W, solderable surface, 10034957

Order No.: 59F9451
MPN:
10034957
FK 212 CB MI SOT 32
Series: FK
10034957 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.1781 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Finger shaped heatsink, 10034957, Fischer Elektronik

Heatsinks for transistors in plastic case.

Technical specifications
Version Fingerkühlkörper
Width 25.4 mm
Suitable for SOT32, TO220
Height 8 mm
Length 30 mm
Material Aluminium
Max. heat resistance 18 K/W
Surface type lötfähige Oberfläche
Logistics
Country of origin DE
Customs tariff number 85429000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No