10034959 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 18 x 25.4 x 13 mm, 21 K/W, black anodized, 10034959

Order No.: 65B364
EAN: 4099889471540
MPN:
10034959
FK 213 SA 32
Series: FK
10034959 Fischer Elektronik Heat Sinks Image 1
10034959 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 32 pcs.
Leadtime: On Request **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
50 pcs.
0.6783 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatsink with perforation for SOT 32, type Fischer FK.

Made of black anodized aluminum.

Technical specifications
Ausführung Fingerkühlkörper
Breite 25.4 mm
Geeignet für TO220, SOT32
Höhe 13 mm
Länge 18 mm
Material Aluminium
max.Wärmewiderstand 21 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes