10034962 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 18 x 25.4 x 13 mm, 21 K/W, black anodized, 10034962

Order No.: 59F9453
MPN:
10034962
FK 215 32 SA SOT 32
Series: FK
Fischer Elektronik
10034962 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Finger shaped heatsink, 10034962, Fischer Elektronik

Heatsinks for transistors in plastic case.

Technical specifications
Ausführung Fingerkühlkörper
Breite 25.4 mm
Geeignet für SOT32
Höhe 13 mm
Länge 18 mm
Material Aluminium
max.Wärmewiderstand 21 K/W
Oberflächenart schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 85429000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No