10034973 | Fischer Elektronik

Finger shaped heatsink, (L x W x H) 55.6 x 35.1 x 12.6 mm, 14 K/W, solderable surface, 10034973

Order No.: 59F9455
MPN:
10034973
FK 219 CB 1 MI TO 220
Series: FK
10034973 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3804 €
50 pcs.
1.2495 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Finger shaped heatsink, 10034973, Fischer Elektronik

Heatsinks for transistors in plastic case.

Technical specifications
Version Fingerkühlkörper
Width 35.1 mm
Suitable for TO220
Height 12.6 mm
Length 55.6 mm
Material Aluminium
Max. heat resistance 14 K/W
Surface type lötfähige Oberfläche
Logistics
Country of origin DE
Customs tariff number 85429000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No